
16-bit microcontroller (MCU) featuring 96KB Flash memory, operating up to 20MHz with 55 I/O lines and 3 timers/counters. This surface-mount device utilizes CMOS technology, housed in a 64-pin LFQFP square package with a 0.5mm terminal pitch. It operates from a 4.5V to 5.5V supply voltage range, with a maximum supply current of 28mA, and is rated for commercial extended temperature operation from -20°C to 75°C.
Renesas DF36078GFZV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G64 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 55 |
| Number of Timers/Counters | 3 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36078GFZV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
