MCU 16-bit H8 CISC 96KB Flash 5V 64-Pin LQFP
Checking distributor stock and pricing after the page loads.
Renesas DF36078GFZWV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |