
The DF36902GFHSWV is an 8KB FLASH microcontroller from Renesas, featuring a SCI interface and packaged in a LQFP. It has a memory size of 8KB and a RAM size of 2048B. The device operates over a temperature range of -40°C to 85°C and is lead free. It also includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The microcontroller is mounted using surface mount technology and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Renesas DF36902GFHSWV technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2048B |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
