
The DF36902GFHW is a 16-bit SCI interface microcontroller with 8KB of FLASH memory and 18 I/Os. It operates at a maximum frequency of 12MHz and has a maximum operating temperature of 85°C. The device is packaged in a LQFP package and is available in a rail/Tube packaging configuration. It features a watchdog timer and peripherals such as power-on reset, pulse-width modulation, and low-voltage detection.
Renesas DF36902GFHW technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas DF36902GFHW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
