
Checking distributor stock and pricing after the page loads.
Renesas DF36912GFHWV technical specifications.
| JESD-30 Code | S-PQFP-G32 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 18mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP32,.35SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 12RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
