The DF38004H10WV is a 32KB FLASH, 1KB RAM SCI microcontroller from Renesas, operating at a maximum frequency of 10MHz. It features a BQFP package and is designed for surface mount applications. The device has a memory size of 32KB, with 1KB of RAM and supports an interface of SCI. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The microcontroller is lead free and has a watchdog timer feature.
Renesas DF38004H10WV technical specifications.
| Access Time | 10us |
| Package/Case | BQFP |
| Frequency | 10MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300L SLP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
