
The DF38076RLP10V is a microcontroller from Renesas with 52KB of FLASH memory and 2KB of RAM. It features 55 programmable I/O and 1 timer/counter. The device operates over a temperature range of -20°C to 75°C and is available in a TFLGA package. It supports I2C and SCI interfaces and is lead-free.
Checking distributor stock and pricing after the page loads.
Renesas DF38076RLP10V technical specifications.
| Access Time | 10us |
| Package/Case | TFLGA |
| Frequency | 10MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |
