
The Renesas H8/300H SLP microcontroller is a surface-mount device with a BQFP package. It operates within a temperature range of -40°C to 85°C and can supply voltage between 1.8V and 3.6V. The device features 52KB of FLASH memory, 2KB of RAM, and 55 programmable I/O. It also includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The H8/300H SLP microcontroller supports I2C, IrDA, and SCI interfaces, with a maximum frequency of 10MHz.
Checking distributor stock and pricing after the page loads.
Renesas DF38086RH10WV technical specifications.
| Access Time | 10us |
| Package/Case | BQFP |
| Frequency | 10MHz |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H SLP |
| RoHS | Compliant |
No datasheet is available for this part.
