Renesas DF38086RLP10V technical specifications.
| Access Time | 10us |
| Package/Case | TFLGA |
| Frequency | 10MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38086RLP10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
