
The DF38086RLP4V is a 52KB FLASH microcontroller from Renesas with 55 programmable I/Os and a maximum operating frequency of 4MHz. It features a TFLGA package and is designed for surface mount applications. The device operates within a temperature range of -20°C to 75°C and has a minimum supply voltage of 1.8V and a maximum supply voltage of 3.6V.
Renesas DF38086RLP4V technical specifications.
| Access Time | 4us |
| Package/Case | TFLGA |
| Frequency | 4MHz |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H SLP |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38086RLP4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
