The DF38099FP10WV is a 128KB FLASH microcontroller with 75 programmable I/Os, 3 timers/counters, and 4KB RAM. It operates between -40°C and 85°C and is supplied with a voltage between 1.8V and 3.6V. The device features internal oscillation and supports I2C, IrDA, and SCI interfaces. It is available in a surface-mount LQFP package.
Checking distributor stock and pricing after the page loads.
Renesas DF38099FP10WV technical specifications.
| Package/Case | LQFP |
| Frequency | 10MHz |
| Interface | I2C, IrDA, SCI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H SLP |
| RoHS | Compliant |
No datasheet is available for this part.
