Renesas DF38344HV technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 71 |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300L SLP |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38344HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.