
MCU 8-bit H8 H8/300L CISC 32KB ROM 2.5V/3.3V/5V 100-Pin TQFP
Checking distributor stock and pricing after the page loads.
Renesas DF38344XWV technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, , ROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 71 |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300L SLP |
| RoHS | Compliant |
