
MCU 8-bit H8 H8/300L CISC 60KB Flash 5V 80-Pin PQFP
Checking distributor stock and pricing after the page loads.
Renesas DF38427HWV technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
