Checking distributor stock and pricing after the page loads.
Renesas DF38602RFH10V technical specifications.
| Package/Case | LQFP |
| Interface | I2C, IrDA, SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT |
| Series | H8® H8/300H SLP |
| RoHS | Compliant |