The DF38602RFH4WV is a 16KB FLASH microcontroller from Renesas, packaged in a surface mount LQFP. It features internal oscillators and supports I2C, IrDA, and SCI interfaces. The device operates over a temperature range of -40°C to 85°C and includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The microcontroller is available in a tray packaging and has 13 I/Os.
Checking distributor stock and pricing after the page loads.
Renesas DF38602RFH4WV technical specifications.
| Package/Case | LQFP |
| Interface | I2C, IrDA, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | H8® H8/300H SLP |
| RoHS | Compliant |