
The DF38602RFT10V is a 16KB FLASH microcontroller with a 16-bit data bus and a maximum operating frequency of 10MHz. It is packaged in a VQFN package and is designed for surface mount applications. The device operates over a temperature range of -20°C to 75°C and is supplied with a voltage between 1.8V and 3.6V. The microcontroller features 13 programmable I/Os, 3 timers/counters, and peripherals including a power-on reset, pulse-width modulation, and a watchdog timer.
Renesas DF38602RFT10V technical specifications.
| Access Time | 10us |
| Package/Case | VQFN |
| Data Bus Width | 16b |
| Frequency | 10MHz |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300H SLP |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38602RFT10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
