Industrial grade 32-bit CISC microcontroller featuring a 9MHz maximum frequency and 65 I/O lines. Operates within a -40°C to 85°C temperature range, powered by a 4.5V to 5.5V supply. Housed in a 100-pin square plastic flatpack (QFP) with 0.5mm terminal pitch, suitable for surface mounting. CMOS technology ensures efficient operation with a maximum supply current of 87mA at a nominal 5V supply. REACH SVHC and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas DF61527RJ48FPV technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 9MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 87mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 65 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.