
Industrial-grade CMOS microcontroller operating at up to 40MHz, featuring 112 I/O lines and a 144-pin square QFP package with 0.5mm terminal pitch. This surface-mount component supports a 4.5V to 5.5V supply voltage range, with a nominal 5V supply, and operates within an industrial temperature range of -40°C to 85°C. It is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas DF61544J40FPV technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 112 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 40RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
