CMOS microcontroller operating at 50MHz, featuring 84 I/O lines and a 3.3V nominal supply voltage. This surface-mount device is housed in a thin, square TFQFP package with gull-wing terminals on a 0.4mm pitch, measuring 14mm by 14mm with a maximum seated height of 1.2mm. It operates within a temperature range of -20°C to 75°C and is RoHS and REACH SVHC compliant.
Renesas DF61653N50FTV technical specifications.
| Height - Seated (Max) | 1.2mm |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 125mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF61653N50FTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
