32-bit microcontroller featuring an 80 MHz SuperH® SH7080 core. This TQFP packaged device offers 512KB of FLASH memory and 32KB of RAM, with a 32-bit data bus. Integrated peripherals include I2C, SCI, EBI/EMI, and UART interfaces, along with 11 timers/counters and 4 UART channels. Operating from a 3V to 3.6V supply, it supports surface mount installation and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Access Time | 80us |
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 80MHz |
| Interface | I2C, SCI, EBI/EMI, UART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperH® SH7080 |
| Termination | SMD/SMT |
| RoHS | Compliant |
