Renesas DF70845AD80FPV technical specifications.
| Height - Seated (Max) | 1.7mm |
| Length | 20mm |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 80RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF70845AD80FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
