MCU 32-Bit SH-2 RISC 512KB Flash 3V to 5.5V 144-Pin LFQFP Tray
Checking distributor stock and pricing after the page loads.
Renesas DF70855AD80FPV#GZ technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 11 |
| RAM Size | 32KB |
| RoHS | Compliant |