32-bit microcontroller (MCU) featuring 32KB FLASH memory and 8KB RAM. Operates at up to 50MHz with a 32-bit data bus width. Includes 23 programmable I/Os, 8 timers/counters, and 3 UART channels. Supports SCI interface and operates from 4V to 5.5V, with an 85°C maximum operating temperature. Surface mount LQFP package with POR, PWM, and WDT peripherals.
Renesas DF71241AD50FPV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | SuperH® SH Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF71241AD50FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
