
The Renesas DF71242D50NPV#Z1 is a 32-bit SCI microcontroller with 64KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 50MHz and has a maximum operating temperature of 85°C. The device is packaged in a VQFN package and is suitable for use in applications requiring a 5V operating supply voltage. It features 23 programmable I/Os, 8 timers/counters, and 3 UART channels. The microcontroller also includes a watchdog timer and peripherals such as a power-on reset and pulse-width modulation.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Data Bus Width | 32b |
| Interface | SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | SuperH® SH Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
