
32-bit SuperH RISC microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 50MHz with a 5V supply voltage, supporting a 4V to 5.5V range. Includes SCI and UART interfaces, 23 programmable I/Os, and 8 timers/counters. Packaged in a 48-pin LQFP for surface mounting, with peripherals like POR, PWM, and a watchdog timer.
Sign in to ask questions about the Renesas DF71242N50FPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF71242N50FPV technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 50MHz |
| Interface | SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Series | SuperH® SH Tiny |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF71242N50FPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
