
The DF71250AN50FAV is a 16KB FLASH microcontroller from Renesas, featuring a SuperH SH Tiny core. It supports SCI interface and has 37 I/Os, with three UART channels available. The device operates within a temperature range of -20°C to 85°C and is packaged in a BQFP. It is suitable for surface mount applications and is available in a tray packaging format.
Renesas DF71250AN50FAV technical specifications.
| Package/Case | BQFP |
| Interface | SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of UART Channels | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| Series | SuperH® SH Tiny |
| RoHS | Compliant |
No datasheet is available for this part.
