The Renesas DF71252D50FPV is a 32-bit SH-2 microcontroller operating within a 4V to 5.5V supply voltage range. It features 64KB of FLASH program memory and 8K bytes of RAM. The device includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. It supports an external oscillator and has a temperature range of -40°C to 85°C. The microcontroller is packaged in a 64-pin LQFP package.
Renesas DF71252D50FPV technical specifications.
| Product Training Modules | Electromagnetic Noise Reduction Techniques Part 1 |
| Standard Package | 1 |
| Category | Integrated Circuits (ICs) |
| Family | Embedded - Microcontrollers |
| Series | SuperH® SH Tiny |
| Core Processor | SH-2 |
| Core Size | 32-Bit |
| Speed | 50MHz |
| Connectivity | SCI |
| Peripherals | POR, PWM, WDT |
| Number of I /O | 37 |
| Program Memory Size | 64KB (64K x 8) |
| Program Memory Type | FLASH |
| RAM Size | 8K x 8 |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
| Data Converters | A/D 8x10b |
| Oscillator Type | External |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 64-LQFP |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.
