Renesas DF71364AN80FPV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, CAN, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF71364AN80FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.