The DF71464RN80FPV is an 80MHz SCI/UART IC from Renesas, featuring 256KB of flash memory and a 12-channel 10-bit ADC. It operates from a 5V supply, with a maximum voltage of 5.5V and a minimum voltage of 4V. The device is suitable for commercial temperature ranges, from -20C to 85C, and is mounted using surface mount technology. It has a 100-pin LQFP package and is designed for use in general-purpose applications.
Checking distributor stock and pricing after the page loads.
Renesas DF71464RN80FPV technical specifications.
| Frequency | 80MHz |
| Interface Type | SCI/UART |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| Operating Supply Voltage (Typ) | 5V |
| Operating Supply Voltage (Max) | 5.5V |
| Operating Supply Voltage (Min) | 4V |
| On-Chip ADC | 12-chx10-bit |
| Instruction Set Architecture | RISC |
| Operating Temperature | -20C to 85C |
| Operating Temperature Classification | Commercial |
| Mounting | Surface Mount |
| Pin Count | 100 |
| Package Type | LQFP |
| RoHS | Not Compliant |