4 and 5-Channel Driver MOSFET Switch Combination
Renesas DG118AK technical specifications.
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas DG118AK to view detailed technical specifications.
No datasheet is available for this part.