
The DG403DYZ-T is a 16-pin dual multiplexer from Renesas, designed for industrial temperature operation. It has a supply voltage range of 5-20V and is packaged in a SOIC-16 format. The device features 16 terminals and has a dual terminal position. It operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Renesas DG403DYZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DG403DYZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG403DYZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.