
Monolithic Quad SPST CMOS analog switches featuring 16 terminals and 4 functions. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage range of 5V to 20V, including a nominal negative supply of -15V. This multiplexer/demultiplexer IC is housed in a 16-pin R-PDSO-G16 package with dimensions of 3.9mm width and 9.9mm length.
Sign in to ask questions about the Renesas DG411DYZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DG411DYZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG411DYZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.