The DG413DYZ is a 16-channel dual supply voltage supervisor from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage range of 5 to 20 volts and a negative supply voltage range of -15 volts. The device is packaged in a SOIC-16 package with a width of 3.9mm and a length of 9.9mm. It has 16 terminals and supports industrial temperature grade. The DG413DYZ is a logic IC and a multiplexer/demultiplexer, suitable for use in a variety of applications.
Renesas DG413DYZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG413DYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.