
Monolithic quad SPST CMOS analog switches offer four independent single-pole, single-throw functions. Featuring 16 terminals and a 16-pin JEDEC R-PDSO-G16 package with dimensions of 3.9mm width and 9.9mm length, this industrial-grade component operates across a -40°C to 85°C temperature range. It supports a wide supply voltage range from 5V to 20V, with nominal positive and negative supplies of 15V and -15V respectively.
Renesas DG413DYZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG413DYZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.