
The DG441DVZ-T is a 16-pin dual supply voltage multiplexer from Renesas, operating within an industrial temperature range of -40°C to 85°C. It features a TSSOP-16 package and supports a nominal supply voltage of 15V, with a maximum and minimum supply voltage of 20V and 5V, respectively. The device also supports a negative supply voltage of -15V and has a single channel with 4 functions.
Sign in to ask questions about the Renesas DG441DVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DG441DVZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG441DVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.