The DG444DVZ-T is a 16-channel industrial-grade multiplexer from Renesas with 4 functions, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V. The device is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length. It has 16 terminals and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DG444DVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0040 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DG444DVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.