The DG508ABK is a 16-pin DIP dual multiplexer from Renesas, operating within a temperature range of -25°C to 85°C. It has a nominal supply voltage of 15V and can handle negative supply voltages of up to -15V. This device features 8 channels and a single function. The package type is DIP, with dimensions of 7.62mm in width and 21.34mm in length.
Renesas DG508ABK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0040 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.