
The DN3694GFPV is a 64-pin QFP CMOS microcontroller from Renesas. It operates over a temperature range of -20°C to 70°C and is powered by 3.3/5V supplies. The device is surface mountable and features a gull wing terminal form with a 0.5mm pitch. The microcontroller is RoHS compliant and has a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
