
The DS72060W200FPV is a 78-input CMOS microcontroller from Renesas. It operates within a temperature range of -20°C to 85°C and has a supply voltage range of 1.15V to 1.35V. The device is packaged in a low-profile, fine-pitch LFQFP package with a terminal pitch of 0.5mm and a terminal position of quad. It is compliant with RoHS and Reach SVHC regulations. The microcontroller has a maximum operating frequency of 66.67MHz and a speed of 200RPM.
Checking distributor stock and pricing after the page loads.
Renesas DS72060W200FPV technical specifications.
| Height - Seated (Max) | 1.7mm |
| Length | 24mm |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.15V |
| Number of I/O Lines | 78 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.25V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.