
RISC microcontroller featuring a 62.5MHz maximum operating frequency and 78 I/O lines. Operates within a 3V to 3.6V supply voltage range with a nominal of 3.3V. Packaged in a square LFBGA with a 0.8mm terminal pitch, this surface-mount component is constructed from plastic and operates between -20°C and 70°C. It is RoHS compliant and utilizes CMOS technology.
Sign in to ask questions about the Renesas DS76190B125BGV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DS76190B125BGV technical specifications.
| Height - Seated (Max) | 1.4mm |
| Length | 13mm |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 78 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 125RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DS76190B125BGV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.