
High-performance CMOS microcontroller featuring a 25MHz maximum frequency and 1.8V nominal supply voltage, operating within a -20°C to 70°C temperature range. This surface-mount device offers 78 I/O lines and a single timer/counter, housed in a 13mm square LFBGA package with a 0.8mm terminal pitch. Designed for low-profile integration, it meets RoHS and Reach SVHC compliance standards.
Renesas DS76191B125BGV technical specifications.
| Height - Seated (Max) | 1.4mm |
| Length | 13mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 300mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of I/O Lines | 78 |
| Number of Timers/Counters | 1 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 125RPM |
| Supply Voltage-Nom | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.
