The EL1517ISZ is a dual differential driver IC from Renesas, designed for various applications. It operates over a temperature range of -40 to 85°C and can be powered by a single supply voltage of up to 12V. The device features 8 pins and is packaged in a SOIC-8 package. It does not support JTAG and is intended for use in single-supply voltage systems.
Renesas EL1517ISZ technical specifications.
| Type | Driver |
| JTAG Support | No |
| Number of Drivers/Receivers | 2 |
| Output Type | Differential |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 9V |
| Maximum Single Supply Voltage | 12V |
| Power Supply Type | Single |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.