Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 50000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -18 |
| REACH | unknown |
| Military Spec | False |