This commercial extended buffer amplifier has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It features a dual terminal position and a JEDEC package code of R-PDIP-T8. The amplifier operates within a supply voltage range of 15V to 18V and has an input offset voltage of up to 50,000. The slew rate is nominally 2,000.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 50000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -18 |
| REACH | unknown |
| Military Spec | False |