Renesas EL2004L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N52 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 24 |
| Amplifier Type | BUFFER |
| Bias Current-Max (IIB) @25C | 0.0025 |
| Slew Rate-Min | 900 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.