The EL2005G/883B is a quad buffer amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 12 terminals and a JEDEC package code of S-MQIP-T12. The amplifier type is a buffer, and it has a maximum input offset voltage of 10,000 microvolts. The device has a maximum supply current of 22 milliamps and a maximum bias current of 0.5 microamps at 25 degrees Celsius. The EL2005G/883B is available in a QIP, QUAD12, .4SQ package type and meets military temperature grade specifications.
Renesas EL2005G/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-MQIP-T12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 22 |
| Amplifier Type | BUFFER |
| Input Offset Voltage-Max | 10000 |
| Bias Current-Max (IIB) @25C | 0.0005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 1000 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.