High-speed, voltage-feedback operational amplifier designed for video applications. Features a 600 MHz unity gain bandwidth and a 200 V/µs slew rate, with a minimum slew rate of 250 V/µs. Operates from a single or dual supply voltage, with a nominal supply of ±15V and a maximum limit of ±18V. This 8-terminal, 8-pin SOIC (R-PDSO-G8) integrated circuit offers a nominal common-mode reject ratio of 90 dB and a minimum voltage gain of 800. Suitable for industrial temperature ranges from -40°C to 85°C.
Renesas EL2044CS-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 11.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 800 |
| Unity Gain BW-Nom | 60000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Slew Rate-Min | 250 |
| Input Offset Current-Max (IIO) | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.