Dual operational amplifier featuring a voltage-feedback architecture, ideal for video amplification. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of ±15V. Delivers a nominal slew rate of 275 V/µs and a unity gain bandwidth of 200 MHz. Includes frequency compensation for gains greater than or equal to 2. Housed in an 8-terminal package.
Renesas EL2045CS-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 9.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 275 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 1500 |
| Unity Gain BW-Nom | 200000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Slew Rate-Min | 200 |
| Input Offset Current-Max (IIO) | 0.3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.