8-terminal, dual operational amplifier featuring a voltage-feedback architecture. This video amplifier offers a nominal supply voltage of 5V and a maximum supply current of 25mA. Key performance specifications include a nominal slew rate of 400 V/µs and a unity gain bandwidth of 400MHz. Frequency compensation is provided for voltage gains greater than or equal to 2.
Renesas EL2074CS-T13 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 6 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 400 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 400 |
| Unity Gain BW-Nom | 400000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Slew Rate-Min | 275 |
| Input Offset Current-Max (IIO) | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.